GPM-8213 | GW Instek
Energy meter, GW Instek GPM-8213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
963.90 € *
Available in 10 days: 10 pcs. - if ordered today
Digital Power Meter, GPM-8213, GW Instek
GW Instek GPM-8213 power meter is designed specifically for single-phase (1P/2W) AC power supply’s power measurements. Powerful features, including 4” TFT LCD, five-digit measurement display, 19 power measurement parameters, integral measurement function, high-accuracy voltage/current/power measurement capabilities, front/rear panel input terminals, and various communications ports, are to facilitate users with clear, convenient, and accurate power measurements.
Features
- Two data display modes
- Listed as an accepted device for SPEC Power testing
- Met the requirement of IEC 62301 power measurement
- Current/voltage measurements reach CF=3 for distorted wave and CF=6 for half range
- Total harmonic distortion measurement
- Front panel test terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | RS-232C, USB, LAN | |
| Voltage | 100-240 V | |
| Connector | RS-232C/USB/LAN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |