MSO-2204EA | GW Instek
4-channel oscilloscope MSO-2204EA, 200 MHz, 1 GSa/s, 8" TFT, 1.75 ns
NCNR (non cancelable / non returnable)
Mixed-signal Oscilloscope, MSO-2204EA, GW Instek
The MSO-2000 is a mixed-signal oscilloscope, which offers dual analog channel + 16 digital channel. MSO-2000EA has a built-in 16-channel logic analyzer and a dual channel 25MHz arbitrary waveform generator. The entire product features bandwidth selection of 200MHz, 100MHz, and 70MHz. Dual analog channel model provides 1GSa/s real-time sampling rate per channel; four analog channel model provides 1GSa/s maximum real-time sampling rate. The 8-inch 800*480 TFT LCD and the minimum 1mV/div vertical range allow the MSO-2000 to measure complex feeble signal and clearly display measurement result.
Features
- Maximum 10M memory depth and VPO waveform display technology
- Waveform update rate up to 120,000 wfms/s
- Free Frequency Response Analyzer Software
- Maximum 1M FFT provides higher frequency domain resolution measurements
- High Pass, Low Pass and Band Pass Filter Functions
- Data log function is able to track signal changes up to 100 hours
- Network storage function
| Filter | Property | Value |
|---|---|---|
| Number of channels | 4 | |
| Bandwidth | 200 MHz | |
| Version | mixed signal oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Display | 8" TFT | |
| Rise time | 1.75 s | |
| Weight | 2.8 kg | |
| Length | 384 mm | |
| Width | 208 mm | |
| Height | 127.3 mm | |
| Category | CAT I |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90302000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |