MSO-2202EA | GW Instek

2-channel oscilloscope MSO-2202EA, 200 MHz, 1 GSa/s, 8" TFT, 1.75 ns

Order No.: 24K7992
MPN:
MSO-2202EA
01MS222EA0GT
Series: MSO
MSO-2202EA GW Instek Oscilloscopes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,021.81 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,021.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,021.81 €

Mixed-signal Oscilloscope, MSO-2202EA, GW Instek

The MSO-2000 is a mixed-signal oscilloscope, which offers dual analog channel + 16 digital channel. MSO-2000EA has a built-in 16-channel logic analyzer and a dual channel 25MHz arbitrary waveform generator. The entire product features bandwidth selection of 200MHz, 100MHz, and 70MHz. Dual analog channel model provides 1GSa/s real-time sampling rate per channel; four analog channel model provides 1GSa/s maximum real-time sampling rate. The 8-inch 800*480 TFT LCD and the minimum 1mV/div vertical range allow the MSO-2000 to measure complex feeble signal and clearly display measurement result.

Features

  • Maximum 10M memory depth and VPO waveform display technology
  • Waveform update rate up to 120,000 wfms/s
  • Free Frequency Response Analyzer Software
  • Maximum 1M FFT provides higher frequency domain resolution measurements
  • High Pass, Low Pass and Band Pass Filter Functions
  • Data log function is able to track signal changes up to 100 hours
  • Network storage function
Technical specifications
Filter Property Value
Number of channels 2
Bandwidth 200 MHz
Version mixed signal oscilloscope
Sample Rate 1 GSa/s
Display 8" TFT
Rise time 1.75 s
Weight 2.8 kg
Length 384 mm
Width 208 mm
Height 127.3 mm
Category CAT I
Logistics
Property Value
Country of origin TW
Customs tariff number 90302000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes