MDO-2204EG | GW Instek

4-channel oscilloscope MDO-2204EG, 200 MHz, 1 GSa/s, 8" TFT, 1.75 ns

Order No.: 24K7973
MPN:
MDO-2204EG
01MD224EG0GT
Series: MDO
MDO-2204EG GW Instek Oscilloscopes Image 1
MDO-2204EG GW Instek Oscilloscopes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,873.1790 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,873.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,873.1790 €

Mixed-domain Oscilloscope, MDO-2204EG, GW Instek

MDO-2000E is a multi-functional mixed domain oscilloscope. MDO-2000EG model has a built-in spectrum analyzer and a dual channel 25MHz arbitrary waveform generator.

Features

  • Per Channel 10M memory depth and VPO waveform display technology
  • Free Frequency Response Analyzer Software
  • Maximum 1M FFT provides higher frequency domain resolution measurements
  • High ,low and band pass filter functions
  • Data log function is able to track signal changes up to 1000 hours
  • Network storage function
  • Mask test function
Technical specifications
Filter Property Value
Number of channels 4
Bandwidth 200 MHz
Version storage oscilloscope
Sample Rate 1 GSa/s
Display 8" TFT
Rise time 1.75 s
Weight 3 kg
Length 384 mm
Width 208 mm
Height 127.3 mm
Category CAT I
Logistics
Property Value
Country of origin TW
Customs tariff number 90302000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes