MDO-2202EX | GW Instek

2-channel oscilloscope MDO-2202EX, 200 MHz, 1 GSa/s, 8" TFT, 1.75 ns

Order No.: 24K7972
MPN:
MDO-2202EX
01MD222EX0GT
Series: MDO
MDO-2202EX GW Instek Oscilloscopes Image 1
MDO-2202EX GW Instek Oscilloscopes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,708.245 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
1,708.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,708.245 €

Mixed-domain Oscilloscope, MDO-2202EX, GW Instek

MDO-2000E is a multi-functional mixed domain oscilloscope. MDO-2000EX model features a built-in spectrum analyzer, arbitrary waveform generator, a 5,000 count DMM, and a 5V/1A power supply. The first of its kind, MDO-2000EX is the only oscilloscope to equip with a DMM and a power supply in the T&M industry.

Features

  • Per Channel 10M memory depth and VPO waveform display technology
  • Free Frequency Response Analyzer Software
  • Maximum 1M FFT provides higher frequency domain resolution measurements
  • High ,low and band pass filter functions
  • Data log function is able to track signal changes up to 1000 hours
  • Network storage function
  • Mask test function
Technical specifications
Filter Property Value
Number of channels 2
Bandwidth 200 MHz
Version storage oscilloscope
Sample Rate 1 GSa/s
Display 8" TFT
Rise time 1.75 s
Weight 3 kg
Length 384 mm
Width 208 mm
Height 127.3 mm
Category CAT I
Logistics
Property Value
Country of origin TW
Customs tariff number 90302000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes