MDO-2102EG | GW Instek
2-channel oscilloscope MDO-2102EG, 100 MHz, 1 GSa/s, 8" TFT, 3.5 ns
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,176.553 € *
Standard delivery time from the manufacturer is: On Request
Mixed-domain Oscilloscope, MDO-2102EG, GW Instek
MDO-2000E is a multi-functional mixed domain oscilloscope. MDO-2000EG model has a built-in spectrum analyzer and a dual channel 25MHz arbitrary waveform generator.
Features
- Per Channel 10M memory depth and VPO waveform display technology
- Free Frequency Response Analyzer Software
- Maximum 1M FFT provides higher frequency domain resolution measurements
- High ,low and band pass filter functions
- Data log function is able to track signal changes up to 1000 hours
- Network storage function
- Mask test function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 100 MHz | |
| Version | storage oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Display | 8" TFT | |
| Rise time | 3.5 s | |
| Weight | 3 kg | |
| Length | 384 mm | |
| Width | 208 mm | |
| Height | 127.3 mm | |
| Category | CAT I |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90302000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |