GDS-912 (CE) | GW Instek

100MHz Digital Storage Oscilloscope GDS-912 (CE)

Order No.: 24K8114
MPN:
GDS-912 (CE)
03LLDS91200S
Series: GDS
GDS-912 (CE) GW Instek Oscilloscopes Image 1
GDS-912 (CE) GW Instek Oscilloscopes Image 2
GDS-912 (CE) GW Instek Oscilloscopes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
333.20 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
333.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
333.20 €

Digital Storage Oscilloscope, GDS-912 (CE), GW Instek

GDS-912/912G digital storage oscilloscopes feature a 7-inch widescreen display with 15 horizontal divisions, offering 50% more signal display area. It provides a maximum sampling rate of 1 GSa/s and a memory depth of 20 Mpts per channel, enabling the capture of long-duration transients and maintaining its sampling rate at middle and low speed time bases through long memory settings. With 30 automatic measurement parameters, the oscilloscope allows users to quickly and easily analyze various signal conditions. The Area parameter supports waveform integration-an example application being the integration calculation of energy (in joules) from a power waveform (watts seconds).

The +PulseCount feature enables fast data acquisition in applications such as stepper motor control (number of pulses per unit time) or industrial sewing machines (number of stitches per unit time). Other counting parameters include –PulseCount, RiseEdgeCnt, and FallEdgeCnt. The Cursor RMS function allows users to measure the RMS value within a specified interval using cursors-ideal for measuring the transient RMS of inrush currents.

Technical specifications
Filter Property Value
Number of channels 2
Bandwidth 100 MHz
Version storage oscilloscope
Sample Rate 1 GSa/s
Display 7" TFT-LCD
Rise time 3.5 s
Weight 1.1 kg
Length 301 mm
Width 70 mm
Height 152 mm
Logistics
Property Value
Customs tariff number 90302000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes