GDS-3502 | GW Instek

2-channel storage oscilloscope GDS-3502, 500 MHz, 4 GSa/s, 8" TFT, 0.7 ns

Order No.: 24K7899
EAN: 4719692500328
MPN:
GDS-3502
01DS350200GT
Series: GDS
GDS-3502 GW Instek Oscilloscopes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,593.80 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,593.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,593.80 €

Digital storage Oscilloscope, GDS-3502, GW Instek

The GDS-3000 Series is a platform of 4-input channels, 500MHz bandwidth, 5GSa/s sampling rate, and VPO waveform display. The split screen feature has been designed to meet the requirements of multi-window & multi-signal tests in the research and the manufacturing fields. The optional power analysis software and the optional serial bus analysis software are available to facilitate the engineer's tasks in testing and manufacturing of the associated products. The differential probe, GDP-025, GDP-050 & GDP-100, and current probes, GCP-020, GCP-100 and GCP-530 & GCP-1030, are coming along with the GDS-3000 Series to provide total solutions for a wide variety of applications in the industry, service and education market sectors. The GDS-3000 Series, a high-tech platform carrying thoughtful features, brings very high customer value to both general purpose market and professional market.

Features

  • Independent Memory for Each Channel
  • VPO Technology
  • Split Screen Function
Technical specifications
Filter Property Value
Number of channels 2
Bandwidth 500 MHz
Version oscilloscope
Sample Rate 4 GSa/s
Display 8" TFT
Rise time 0.7 s
Weight 4 kg
Length 130 mm
Width 400 mm
Height 200 mm
Category CAT I
Logistics
Property Value
Country of origin TW
Customs tariff number 90302000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes