GDS-3352A | GW Instek
2-channel storage oscilloscope GDS-3352A, 350 MHz, 2.5 GSa/s, 10.2'' color display, 1 ns
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,176.90 € *
Available in 10 days: 4 pcs. - if ordered today
Digital storage Oscilloscope, GDS-3352A, GW Instek
GDS-3000A digital storage oscilloscopes have 650MHz and 350MHz models with two-channel, four-channel and 16-channel logic analyzer options. The series features the memory length of each channel up to 200Mpts; the sampling rate of 5GSa/s half channels and 2.5GSa/s on all channels. Its display is 10.2” TFT LCD and it provides the color display mode.
Features
- Zoom Window and Play/Pause Rapidly Navigate the Waveforms
- High Resolution Acquisition Mode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 350 MHz | |
| Version | oscilloscope | |
| Sample Rate | 2.5 GSa/s | |
| Display | 10.2'' color display | |
| Rise time | 1 s | |
| Weight | 4.6 kg | |
| Length | 113.8 mm | |
| Width | 420 mm | |
| Height | 253 mm | |
| Category | CAT II |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90302000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |