GSM-20H10(GPIB) | GW Instek

Power supply tester GSM-20H10(GPIB), 1 A(DC), 200 VDC, CAT II

Order No.: 24K7619
EAN: 4713008676554
MPN:
GSM-20H10(GPIB)
01SM20H100GS
Series: GSM
GSM-20H10(GPIB) GW Instek Multimeters Image 1
GSM-20H10(GPIB) GW Instek Multimeters Image 2
GSM-20H10(GPIB) GW Instek Multimeters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,702.0351 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
4,702.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,702.0351 €

Source Measure Unit, GSM-20H10(GPIB), GW Instek

GW Instek GSM-20H10 is a precision source measure unit that provides highly stable DC power and instrument-grade 6½-digit multimeter measurements. While operating, it can be used as a voltage source, current source, voltmeter, ammeter, and ohmmeter, which is uniquely ideal for the evaluation of component characteristics and the test applications of production, including nanomaterials and components, semiconductor architecture, organic materials, high-efficiency illumination, passive components and material characteristics analysis, etc. GSM-20H10 provides four-quadrant operation of ±210V/±1.05A/22W. The first and third quadrants operate as power supplies to supply power to the load. The second and fourth quadrants function as loads to consume power internally. Voltage value, current value and resistance value can be measured while operating the power supply or load function with an accuracy of 0.012% and a resolution of 1µV/10pA/10µΩ.

Features

  • OVP /OTP Protection Function
  • Variable Sampling Speed
  • Variable Display Digits
  • Built-in Limit Function
  • Built-in 5 Calculation Functions
Technical specifications
Filter Property Value
Version source measure unit
TRMS possible No
max. measured current value (DC) 1 A
max. voltage measuring range (DC) 200 V
max. resistance range 200 MΩ
Surge voltage category CAT II
Display Digits 200000
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes