GDM-9052 | GW Instek
TRMS digital multimeter GDM-9052, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 10 nF to 100 µF
NCNR (non cancelable / non returnable)
Dual Measurement Multimeter, GDM-9052, GW Instek
GW Instek presents the new style 5 1/2 Digit Dual Measurement Multimeter─ GDM-9052 to replace GDM-8351 and GDM-8352 (China only) of the same category. GDM-9052 features LCD display, maximum 239,999 counts, 0.012 % basic DC voltage accuracy, A.I. measurement and USB/RS232C connectors to provide users with measurement precision, lucid data observation, and the convenient connection with the personal computer. In addition to the fundamental measurement items such as AC/DC voltage, AC/DC current, AC+DC voltage/current, 2Wire/4Wire resistance, frequency, temperature measurement, continuity beeper and diode test, GDM-9052 is equipped with the capacitance measurement function. Furthermore, the GDM-9052 also provides many math functions, including maximum/minimum values, dB, dBm, compare, reading hold, algorithms (MX+B, 1/X, %) etc. to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities.
Features
- A. I. Measurement offers automatic identification and measurement for Voltage, Resistance, Diode and Continuity tests without the need for manual selection
- True RMS (AC, AC+DC) measurements
- Dual Measurement Function to Providing Two Selected Measurement Simultaneously
- Digital I/O provides dual mode (standard Compare and User definition modes)
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 750 V | |
| Capacity range | 10 nF to 100 µF | |
| max. resistance range | 100 MΩ | |
| Display Digits | 239999 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |