GDM-541 | GW Instek

TRMS digital multimeter GDM-541, 20 A(DC), 20 A(AC), 1000 VDC, 1000 VAC, 22 nF to 220 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 24K7920
EAN: 4713008676639
MPN:
GDM-541
03UNDM541000
Series: GDM
GDM-541 GW Instek Multimeters Image 1
GDM-541 GW Instek Multimeters Image 2
GDM-541 GW Instek Multimeters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
129.71 € *
Available in 10 days: 10 pcs. - if ordered today
Total Price:
129.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
129.71 €

Handheld Digital Multimeter, GDM-541, GW Instek

The GDM-500 Series hand-held DMM is a compact, high precision, battery operated multimeter designed to meet the application requirements of service engineers. The GDM-500 series design is driven by mobile-oriented features: automatic power-off to preserve battery life, a large backlight display for crisp viewing, a rotary selector and push buttons to ease operation, and NCV (Non-Contact Voltage) function for outdoor use. The basic functions of the Series match the extensive functionalities of bench-top multimeters: fuse-protected current input, true RMS for accurate AC measurements, Audible/Visual Alarm when Overload, Auto ranging, Duty cycle and Relative mode. The compact, reliable and economical GDM-500 Series is ideal for engineers.

Features

  • Auto Ranging
  • True RMS
  • Analog Bar
  • USB
  • Display Backlight
  • NCV Function
  • Audible / Visual Alarm
Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 20 A
max. measured current value (AC) 20 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 22 nF to 220 mF
max. resistance range 220 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 22000
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes