LCR-6300 | GW Instek

300kHz Precision LCR Meter

Order No.: 24K7659
EAN: 4713008673089
MPN:
LCR-6300
01CR630000GT
Series: LCR
LCR-6300 GW Instek LCR-Meters Image 1
LCR-6300 GW Instek LCR-Meters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,320.10 € *
Available in 10 days: 8 pcs. - if ordered today
Total Price:
3,320.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,320.10 €

Precision LCR Meter, LCR-6300, GW Instek

The LCR-6000 series, a compact LCR meter with diversified and abundant features, is an excellent tool for various application stages of passive components, including R&D, engineering testing, incoming inspection, etc., or the production and sorting of passive components. High-precision LCR-6000 meter provides test frequency from 2kHz/20kHz/100kHz/200kHz/300kHz (the highest), the basic accuracy is up to 0.05%, and there are 5 models in total.​

Features

  • Fortlaufende Testfrequenz
  • Voller Frequenzbereich oder Spot OPEN/SHORT
  • DCR-Messung und interne Gleichstromvorspannung (±2,5 V)
  • PASS/FAIL Urteil
  • Auto Level Control (ALC)-Funktion
Technical specifications
Filter Property Value
Product type LCR meter
Version 3.5" LCD display
Measuring frequencies 10 Hz-300 kHz
Capacity range 0.00001 pF to 9999.99 mF
Resistance Range 0.00001 Ω to 99.9999 MΩ
Inductance range 0.00001 µH-9999.99 H
Logistics
Property Value
Customs tariff number 90303900
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15