LCR-1010 | GW Instek

10kHz Hand-held LCR Meter

Order No.: 24K7671
EAN: 4711458120078
MPN:
LCR-1010
03ALCR10100S
Series: LCR
LCR-1010 GW Instek LCR-Meters Image 1
LCR-1010 GW Instek LCR-Meters Image 2
LCR-1010 GW Instek LCR-Meters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
398.65 € *
Available in 10 days: 10 pcs. - if ordered today
Total Price:
398.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
398.65 €

Handheld LCR Meter, LCR-1010, GW Instek

The series adopts TFT-LCD and provides a basic accuracy of 0.2%. Users can choose to use buttons or touch screen operations. The series, with high measurement accuracy and usability, is suitable for precision tests, including maintenance test, component production, schools/research institutes, and even quality test. The LCR-1010 provides a test frequency up to 10 kHz.

Features

  • Auto-LCR-Modus zur automatischen Identifizierung und Messung von Bauteiltypen
  • Data Hold
  • USB (Virtual COM) Schnittstelle für Fernkommunikation
Technical specifications
Filter Property Value
Product type LCR meter
Version 2.8" TFT display
Measuring frequencies 50 Hz-10 kHz
Capacity range 1 pF to 50 mF
Resistance Range 0.5 Ω to 10 Ω
Inductance range 0.5 µH-1000 H
Logistics
Property Value
Customs tariff number 90303370
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15