GOM-805 | GW Instek
50,000 Counts Programmable D.C. Milli-Ohm Meter
NCNR (non cancelable / non returnable)
DC Milli-Ohm Meter, GOM-805, GW Instek
GOM-804/805 feature 3.5-inch TFT display, maximum 50,000 counts measurement display, the rapid sampling rate of 60 readings per second, optimum 0.05% measurement precision, four wire measurement method as well as the temperature measurement and temperature compensation measurement function to meet the requirement of low resistance measurement application. The GOM-805 also includes various drive modes and Dry circuit for contact resistance measurement applications. More features, including 20 sets of panel setting memory and many external control interface such as RS-232C, USB, Handler/Scan/EXT IO or GPIB (option), greatly elevate GOM-804/805 milliohm meter’s convenience on practical applications. GOM-804/805 adopt 3.5-inch color LCD to enhance the clarity of measurement results and to provide display for related setting criteria that tremendously brings up the completeness of test information. Additionally, GOM-804/805, with the optimum 0.05% precision, augment the measurement speed to 60 sampling rate per second and maintain the display digits of five instead of four despite of different speed selections. Furthermore, the independent functionality keys and direction keys together increase the operational convenience which allows users to complete their measurement tasks with intuitive convenience and speed.
Features
- High accuracy of 0.05% precision
- Fast measurement of 60 readings per second
- Four wire resistance measurement
- Temperature compensation measurement function
- Delayed measurement
| Filter | Property | Value |
|---|---|---|
| Product type | milliohm meter | |
| Version | 3.5" TFT display | |
| Resistance Range | 50 mΩ to 5 MΩ |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |