MFG-2260MRA | GW Instek

60MHz 2-Channel Arbitrary Function Gen. w/ Pulse Gen.,Modul.,320MHz RF Sign. Gen., Pow.Amp.

Order No.: 24K7985
MPN:
MFG-2260MRA
01MF226MR0GS
Series: MFG
MFG-2260MRA GW Instek Function Generators Image 1
MFG-2260MRA GW Instek Function Generators Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,129.4766 € *
Available in 10 days: 4 pcs. - if ordered today
Total Price:
1,129.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,129.4766 €

Multi-Channel Function Generator, MFG-2260MRA, GW Instek

The MFG-2000 is a multi-channel function generator, including MFG-22XX advanced model. The MFG-22XX model includes one 30MHz/60/200MHz dual performance ARB generator; one 25MHz pulse generator; one 160MHz or 320MHz RF signal generator (MFG-2260MFA/MFG-2260MRA); and one power amplifier.

Technical specifications
Filter Property Value
Frequency range 1 µHz-25 MHz
Signal generator DDS
Waveforms sine, square, ramp, arbitrary waveform, pulse
Display LCD
Interfaces LAN/USB
Logistics
Property Value
Customs tariff number 85432000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15