MFG-2260MFA | GW Instek
60MHz 2-Channel Arbitrary Function Gen. w/ Pulse Gen.,Modul.,160MHz RF Sign. Gen., Pow.Amp.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,094.1098 € *
Available in 10 days: 6 pcs. - if ordered today
Multi-Channel Function Generator, MFG-2260MFA, GW Instek
The MFG-2000 is a multi-channel function generator, including MFG-22XX advanced model. The MFG-22XX model includes one 30MHz/60/200MHz dual performance ARB generator; one 25MHz pulse generator; one 160MHz or 320MHz RF signal generator (MFG-2260MFA/MFG-2260MRA); and one power amplifier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency range | 1 µHz-25 MHz | |
| Signal generator | DDS | |
| Waveforms | sine, square, ramp, arbitrary waveform, pulse | |
| Display | LCD | |
| Interfaces | LAN/USB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85432000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |