MFG-2160MF | GW Instek

60MHz Single Channel Arbitrary Function Generatorwith Pulse Generator,Modul.,160MHz RF Sign. Gen.

Order No.: 24K7979
MPN:
MFG-2160MF
01MF216MF0GS
Series: MFG
MFG-2160MF GW Instek Function Generators
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
869.7115 € *
Available in 10 days: 8 pcs. - if ordered today
Total Price:
869.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
869.7115 €

Multi-Channel Function Generator, MFG-2160MF, GW Instek

The MFG-2000 is a multi-channel function generator, including MFG-21XX entry-level model. The output channels of MFG-21XX model include one single-channel 10M/20M/30M/60MHz ARB generator; one 25MHz pulse generator; one 160MHz or 320MHz RF signal generator (MFG-2160MF/MFG-2160MR); and one power amplifier.

Technical specifications
Filter Property Value
Frequency range 1 µHz-25 MHz
Signal generator DDS
Waveforms sine, square, ramp, arbitrary waveform, pulse
Display LCD
Interfaces USB
Logistics
Property Value
Customs tariff number 85432000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15