MFG-2120MA | GW Instek
20MHz Single Channel Arbitrary Function Generatorwith Pulse Generator,Modulation,Pow.Amp.,
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
593.81 € *
Available in 10 days: 2 pcs. - if ordered today
Multi-Channel Function Generator, MFG-2120MA, GW Instek
The MFG-2000 is a multi-channel function generator, including MFG-21XX entry-level model. The output channels of MFG-21XX model include one single-channel 10M/20M/30M/60MHz ARB generator; one 25MHz pulse generator; one 160MHz or 320MHz RF signal generator (MFG-2160MF/MFG-2160MR); and one power amplifier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency range | 1 µHz-25 MHz | |
| Signal generator | DDS | |
| Waveforms | sine, square, ramp, arbitrary waveform, pulse | |
| Display | LCD | |
| Interfaces | USB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85432000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |