GSG-2060 (GPIB+AUX) (CE) | GW Instek

GSG-2060 series Vector Signal Generator (GPIB+AUX)(CE)

Order No.: 24K7614
EAN: 4711458121815
MPN:
GSG-2060 (GPIB+AUX) (CE)
01SG206030GT
Series: GSG
GSG-2060 (GPIB+AUX) (CE) GW Instek Function Generators Image 1
GSG-2060 (GPIB+AUX) (CE) GW Instek Function Generators Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10,697.7906 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10,697.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10,697.7906 €

RF Signal Generator, GSG-2060 (GPIB+AUX) (CE), GW Instek

The GSG-2000 series is a basic RF vector signal/ signal generator that covers a frequency range from 9 kHz to 6 GHz. It is suitable for applications in communications education, RF component testing (such as amplifiers, antennas, and filters), automotive electronic signal testing, and IoT applications. It meets the testing requirements of RF products during production and development stages. Compared to its main competitors, the GSG-2000 series offers superior specifications including a wide amplitude output range of +20 dBm to -140 dBm, lower phase noise of -117 dBc/Hz, and high frequency accuracy with 10 ppm frequency stability and 2 ppm aging rate. Users have the option to enhance frequency stability and aging rate by selecting the OCXO (Oven Controlled Crystal Oscillator) option, which provides 10ppb stability and 0.1 ppm aging rate.

Features

  • 0.01 dBm amplitude setting resolution
  • The sampling speed of digital modulation signal (I/Q) output reaches 180MSa/s
  • Built-in LF/RF signal output, Pulse signal output
Technical specifications
Filter Property Value
Frequency range 9 kHz-6 GHz
Signal generator LF/RF
Waveforms sine, square wave, triangle wave, ramp wave, gaussian noise
Display 7" TFT
Interfaces LAN/USB/GPIB/AUX
Logistics
Property Value
Customs tariff number 85432000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes