AFG-4260 (USB+LAN) (CE) | GW Instek

Dual-channel 60MHz arbitrary function generator Type AFG-4260 (USB+LAN) (CE)

Order No.: 24K7848
EAN: 4711458122140
MPN:
AFG-4260 (USB+LAN) (CE)
03LLAF42600S
Series: AFG
AFG-4260 (USB+LAN) (CE) GW Instek Function Generators
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
847.28 € *
Available in 10 days: 6 pcs. - if ordered today
Total Price:
847.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
847.28 €

Arbitrary Function Generator, AFG-4260 (USB+LAN) (CE), GW Instek

AFG-4000 arbitrary function generator series is GW Instek's first arbitrary function generator series to be equipped with an 8” large touch screen. The frequency bandwidth of the single-channel models is 25MHz, and dual- channel models feature 250MHz/100MHz/80MHz/60MHz/35MHz/25MHz frequency bandwidth selections. The entire series provides high resolution of 1 Hz and has built-in standard waveforms such as sine wave, square wave, triangle wave, pulse wave, noise wave, harmonic wave, etc. The highest bandwidth 250MHz model provides 1.25GSa/s sample rate; the mid-range models ranging from 35MHz 100MHz provide 500MSa/s sample rate; and the~ 25MHz entry-level models have a sampling rate of 125MSa/s. For vertical resolution, the 35MHz ~ 250MHz models feature 16-bit resolution, and 25MHz entry-level models provide 14-bit resolution. In addition, in terms of memory depth, dual channel 25MHz ~ 250MHz models provide 10M memory depth, and entry-level single channel 25MHz models provide arbitrary waveform editing function with 16k memory depth. The entire series has built-in 146 arbitrary waveforms for editing and output.

Technical specifications
Filter Property Value
Frequency range 1 µHz-30 MHz
Waveforms sine, square wave, triangle wave, pulse, noise, harmonics, ARB
Display LCD
Interfaces LAN/USB
Logistics
Property Value
Customs tariff number 85432000
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15