AFG-4225E (USB) (CE) | GW Instek

Dual-channel 25MHz arbitrary function generator Type AFG-4225E (USB) (CE)

Order No.: 24K7846
EAN: 4711458122126
MPN:
AFG-4225E (USB) (CE)
03LLAF4225ES
Series: AFG
AFG-4225E (USB) (CE) GW Instek Function Generators
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
505.75 € *
Available in 10 days: 10 pcs. - if ordered today
Total Price:
505.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
505.75 €

Arbitrary Function Generator, AFG-4225E (USB) (CE), GW Instek

AFG-4000 arbitrary function generator series is GW Instek's first arbitrary function generator series to be equipped with an 8” large touch screen. The frequency bandwidth of the single-channel models is 25MHz, and dual- channel models feature 250MHz/100MHz/80MHz/60MHz/35MHz/25MHz frequency bandwidth selections. The entire series provides high resolution of 1 Hz and has built-in standard waveforms such as sine wave, square wave, triangle wave, pulse wave, noise wave, harmonic wave, etc. The highest bandwidth 250MHz model provides 1.25GSa/s sample rate; the mid-range models ranging from 35MHz 100MHz provide 500MSa/s sample rate; and the~ 25MHz entry-level models have a sampling rate of 125MSa/s. For vertical resolution, the 35MHz ~ 250MHz models feature 16-bit resolution, and 25MHz entry-level models provide 14-bit resolution. In addition, in terms of memory depth, dual channel 25MHz ~ 250MHz models provide 10M memory depth, and entry-level single channel 25MHz models provide arbitrary waveform editing function with 16k memory depth. The entire series has built-in 146 arbitrary waveforms for editing and output.

Technical specifications
Filter Property Value
Frequency range 1 µHz-12.5 MHz
Waveforms sine, square wave, triangle wave, pulse, noise, harmonics, ARB
Display LCD
Interfaces USB
Logistics
Property Value
Customs tariff number 85432000
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15