AFG-4125E (USB) (CE) | GW Instek
Single-channel 25MHz arbitrary function generatorType AFG-4125E (USB) (CE)
NCNR (non cancelable / non returnable)
Arbitrary Function Generator, AFG-4125E (USB) (CE), GW Instek
AFG-4000 arbitrary function generator series is GW Instek's first arbitrary function generator series to be equipped with an 8” large touch screen. The frequency bandwidth of the single-channel models is 25MHz, and dual- channel models feature 250MHz/100MHz/80MHz/60MHz/35MHz/25MHz frequency bandwidth selections. The entire series provides high resolution of 1 Hz and has built-in standard waveforms such as sine wave, square wave, triangle wave, pulse wave, noise wave, harmonic wave, etc. The highest bandwidth 250MHz model provides 1.25GSa/s sample rate; the mid-range models ranging from 35MHz 100MHz provide 500MSa/s sample rate; and the~ 25MHz entry-level models have a sampling rate of 125MSa/s. For vertical resolution, the 35MHz ~ 250MHz models feature 16-bit resolution, and 25MHz entry-level models provide 14-bit resolution. In addition, in terms of memory depth, dual channel 25MHz ~ 250MHz models provide 10M memory depth, and entry-level single channel 25MHz models provide arbitrary waveform editing function with 16k memory depth. The entire series has built-in 146 arbitrary waveforms for editing and output.
Features
- 8M Points/channel standard waveform memory
- Input/output signal ground independent of housing and signal ground between channels also insulated
- Pulse waveform parameters can be set independently for more precise timing
- Harmonic signal generator
- Dual channel models support SUM modulation, coupling, tracking, and phase functions
- Provide USB/LAN/GPIB (optional) instrument control interface
| Filter | Property | Value |
|---|---|---|
| Frequency range | 1 µHz-12.5 MHz | |
| Waveforms | sine, square wave, triangle wave, pulse, noise, harmonics, ARB | |
| Display | LCD | |
| Interfaces | USB |
| Property | Value |
|---|---|
| Customs tariff number | 85432000 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |