AFG-3031 | GW Instek

30MHz Single Channel Arbitrary Function GeneratorType AFG-3031

Order No.: 24K7837
EAN: 4719692509857
MPN:
AFG-3031
01FG303100GT
Series: AFG
AFG-3031 GW Instek Function Generators Image 1
AFG-3031 GW Instek Function Generators Image 2
AFG-3031 GW Instek Function Generators Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,477.98 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,477.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,477.98 €

Arbitrary Function Generator, AFG-3031, GW Instek

GW Instek AFG-3000 Series arbitrary function generators include 20MHz/30MHz single isolated channel and 20MHz/30MHz dual isolated channel models, designed to meet industry, scientific research, and education applications. Not only output channel is earth ground isolation, dual channel models are also independently earth ground isolation, which is suitable for floating circuits (up to ±42V). Without taking grounding reference into consideration, each channel of dual channel models can be operated independently and multi ARB units can output simultaneously. Applications are, for instance, the ignition control or transmission device of automotive electronics. The series features sample rate of 250MSa/s, 16-bit resolution, and 8M point memory depth arbitrary waveform characteristics.

Features

  • 8M Points/channel standard waveform memory
  • Input/output signal ground independent of housing and signal ground between channels also insulated
  • Pulse waveform parameters can be set independently for more precise timing
  • Harmonic signal generator
  • Dual channel models support SUM modulation, coupling, tracking, and phase functions
  • Provide USB/LAN/GPIB (optional) instrument control interface
Technical specifications
Filter Property Value
Frequency range 1 µHz-30 MHz
Waveforms sine, square, ramp, pulse, noise, harmonics
Display TFT
Interfaces LAN/USB
Logistics
Property Value
Customs tariff number 85432000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes