GPM-8310 | GW Instek
Energy meter, RS-232C, USB, LAN, GPIB, 100-240 V, (L x W x H) 379 x 268 x 107 mm, GPM-8310
NCNR (non cancelable / non returnable)
Digital Power Meter, GPM-8310, GW Instek
GW Instek GPM-8310 is a digital power meter for single-phase (1P/2W) AC power measurement. Features include DC, 0.1Hz~100kHz test bandwidth, 16bits A/D, and 300 kHz sampling rate. It adopts 5” TFT LCD screen with a five-digit measurement display and provides 25 power measurement related parameters, and has a high-precision measurement capability. It also features the ability to display waveform (voltage/current/power), the integration measurement function, harmonic measurement and analysis of each order, external sensor input terminals, and various communication interfaces, etc., to help users achieve clear, convenient and accurate power measurements. This power meter is a most cost-effective power meter with most complete functionalities among the products of the same category.
Features
- The current/voltage can be measured to a deformed wave with CF of 3, and the half-range CF can reach 6 or 6A
- Listed as an accepted device for SPEC Power testing
- Integration function supports automatic level-changing
- External current sensor input terminals (EXT1/EXT2)
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | RS-232C, USB, LAN, GPIB | |
| measurement range | 100-240 V | |
| Length | 379 mm | |
| Width | 268 mm | |
| Height | 107 mm | |
| Weight | 2.9 kg |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |