GPM-8310 (DA4) | GW Instek

Energy meter, RS-232C, USB, LAN, GPIB, 100-240 V, (L x W x H) 379 x 268 x 107 mm, GPM-8310 (DA4)

Order No.: 24K7943
EAN: 4713008673591
MPN:
GPM-8310 (DA4)
01PM831010GT
Series: GPM
GPM-8310 (DA4) GW Instek Energy Measurement Image 1
GPM-8310 (DA4) GW Instek Energy Measurement Image 2
GPM-8310 (DA4) GW Instek Energy Measurement Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,700.51 € *
Available in 10 days: 4 pcs. - if ordered today
Total Price:
1,700.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,700.51 €

Digital Power Meter, GPM-8310 (DA4), GW Instek

GW Instek GPM-8310 is a digital power meter for single-phase (1P/2W) AC power measurement. Features include DC, 0.1Hz~100kHz test bandwidth, 16bits A/D, and 300 kHz sampling rate. It adopts 5” TFT LCD screen with a five-digit measurement display and provides 25 power measurement related parameters, and has a high-precision measurement capability. It also features the ability to display waveform (voltage/current/power), the integration measurement function, harmonic measurement and analysis of each order, external sensor input terminals, and various communication interfaces, etc., to help users achieve clear, convenient and accurate power measurements. This power meter is a most cost-effective power meter with most complete functionalities among the products of the same category.

Features

  • The current/voltage can be measured to a deformed wave with CF of 3, and the half-range CF can reach 6 or 6A
  • Listed as an accepted device for SPEC Power testing
  • Integration function supports automatic level-changing
  • External current sensor input terminals (EXT1/EXT2)
Technical specifications
Filter Property Value
Product type energy meter
Version RS-232C, USB, LAN, GPIB
measurement range 100-240 V
Length 379 mm
Width 268 mm
Height 107 mm
Weight 2.9 kg
Logistics
Property Value
Customs tariff number 90303370
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15