PSW 80-40.5 | GW Instek

Laboratory power supply, 80 V, outputs: 1 (40.5 A), 1080 W, 85 to 265 VAC, PSW 80-40.5

Order No.: 24K7756
EAN: 4719692501882
MPN:
PSW 80-40.5
01SW804010GT
Series: PSW
PSW 80-40.5 GW Instek Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,072.8729 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
2,072.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,072.8729 €

Programmable Switching DC Power Supply, PSW 80-40.5, GW Instek

The PSW 80-40.5 is a single-output multi-range programmable switching DC power supply covering a power range up to 1080W. The multi-range feature allows the flexible and efficient configuration of voltage and current within the rated power range. The CV/CC priority selection of the PSW is a very useful feature for DUT protection. The conventional power supply normally operates under CV mode when the power output is turned on. This could bring a high inrush current to the capacitive load or current-intensive load at the power output-on stage. Taking the I-V curve verification of LED as an example, it becomes a very challenging task to perform this measurement using a conventional power supply. With LED connected to a power supply under CV mode as the initial setting, when the power output is turned on and the voltage rises to the LED forward voltage, the current will suddenly peak up and exceed the preset value of current limit. Upon detecting this high current, the power supply starts the transition from CV mode to CC mode.

Features

  • Adjustable Slew Rate
  • High Efficiency and High Power Density
  • LabView Driver
Technical specifications
Filter Property Value
Output voltage DC 80 V
Output current 40.5 A
Power 1080 W
Input voltage AC 85 to 265 VAC
Number of outputs 1
Width 214 mm
Height 124 mm
Depth 350 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15