PSW-720L14 | GW Instek
Laboratory power supply, 0 bis 30 V, outputs: 2 (36 A), 0 to 36 A, 720 W, 85 to 265 VAC, PSW-720L14
NCNR (non cancelable / non returnable)
Dual-channel/Triple-channel programmable switching DC power supply, PSW-720L14, GW Instek
PSW-Multi Series is a dual-channel or triple-channel wide range output programmable switching DC power supply. The maximum output power can reach 1080W. There are 13 -channel models with a rated power of 720W, and 24 triple-channel models with a rated power dual of 1080W. The rated voltages of low voltage modules are 30V, 40V, 80V, 160V. The rated voltages of high voltage modules are 250V and 800V. The CV/CC priority selection of the PSW-Multi eries is a very useful feature for DUT protection. The conventional power supply n S ormally operates under CV mode when the power output is turned on. This could bring a high inrush current to the capacitive load or currentintensive load at the power output-on stage. Taking the I-V curve verification of LED as an example, it becomes a very challenging task to perform this measurement using a conventional power supply.
With LED connected to a power supply under CV mode as the initial setting, when the power output is turned on and the voltage rises to the LED forward voltage, the current will suddenly peak up and exceed the preset value of current limit. Upon detecting this high current, the power supply starts the transition from CV mode to CC mode. Though the current becomes stable after the CC mode being activated, the current spike occurred at the CV and CC crossover point may possibly damage the DUT. At the power output-on stage, the PSW-Multi eries S is able to operate under CC priority to limit the current spike occurred at the threshold voltage and therefore protects DUT from the inrush current damage.
Features
- CC/CV priority mode selection is ideal for battery and LED industries
- Adjustable slew rate
- High efficiency and high power density power supply
- Support LabVIEW Driver
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 30 V | |
| Output current | 36 A | |
| Range of Output Currence | 0 to 36 A | |
| Power | 720 W | |
| Input voltage AC | 85 to 265 VAC | |
| Number of outputs | 2 | |
| Width | 142 mm | |
| Height | 124 mm | |
| Depth | 350 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |