PPX-3603 | GW Instek

Laboratory power supply, 0 bis 36 V, outputs: 1 (3 A), 0 to 3 A, 108 W, 100 to 240 VAC, PPX-3603

Order No.: 24K7730
EAN: 4713008674253
MPN:
PPX-3603
01PX360320GT
Series: PPX
PPX-3603 GW Instek Bench Power Supplies and Loads Image 1
PPX-3603 GW Instek Bench Power Supplies and Loads Image 2
PPX-3603 GW Instek Bench Power Supplies and Loads Image 3
PPX-3603 GW Instek Bench Power Supplies and Loads Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,119.5996 € *
Available in 10 days: 4 pcs. - if ordered today
Total Price:
1,119.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,119.5996 €

Programmable High-Precision DC Power Supply, PPX-3603, GW Instek

The PPX-3603 programmable high-precision DC power supply has the output low noise (0.35m Vrms) and fast transient response characteristic (<50 μs) of a conventional linear power supply. It also provides constant voltage and constant current priority output mode, and the power supply can also set the voltage and current rising/falling slew rate separately, and the delay time for the output to be turned on and off. The PPX has four current levels and two voltage levels to provide the user with high-precision measurement, and via the Data Logger function, the measurement record can be stored in the USB for long-term measurement and recording of IoT device, portable device, wearable device, and sensor component.

Features

  • Power output ON/OFF delay function
  • Adjustable voltage and current slew rate
  • Bleeder circuit control
  • Delayed over-current protection(OCP Delay)
  • Sequential power output function
  • Remote Sensing function
  • Data Logger
  • Supports K Type thermocouple temperature measurement
Technical specifications
Filter Property Value
Output voltage DC 0 to 36 V
Output current 3 A
Range of Output Currence 0 to 3 A
Power 108 W
Input voltage AC 100 to 240 VAC
Number of outputs 1
Width 107 mm
Height 124 mm
Depth 313 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15