PPX-2005 | GW Instek

Laboratory power supply, 20 V, outputs: 1 (5 A), 0 to 5 A, 100 W, 100 to 240 VAC, PPX-2005

Order No.: 24K7732
EAN: 4713008674178
MPN:
PPX-2005
01PX200520GT
Series: PPX
PPX-2005 GW Instek Bench Power Supplies and Loads Image 1
PPX-2005 GW Instek Bench Power Supplies and Loads Image 2
PPX-2005 GW Instek Bench Power Supplies and Loads Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,119.5996 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,119.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,119.5996 €

Programmable High-Precision DC Power Supply, PPX-2005, GW Instek

The PPX-2005 programmable high-precision DC power supply has the output low noise (0.35m Vrms) and fast transient response characteristic (<50 μs) of a conventional linear power supply. It also provides constant voltage and constant current priority output mode, and the power supply can also set the voltage and current rising/falling slew rate separately, and the delay time for the output to be turned on and off. The PPX-2005 has four current levels and two voltage levels to provide the user with high-precision measurement, and via the Data Logger function, the measurement record can be stored in the USB for long-term measurement and recording of IoT device, portable device, wearable device, and sensor component.

Features

  • Power output ON/OFF delay function
  • Adjustable voltage and current slew rate
  • Bleeder circuit control
  • Delayed over-current protection(OCP Delay)
  • Sequential power output function
  • Remote Sensing function
  • Data Logger
  • Supports K Type thermocouple temperature measurement
Technical specifications
Filter Property Value
Output voltage DC 20 V
Output current 5 A
Range of Output Currence 0 to 5 A
Power 100 W
Input voltage AC 100 to 240 VAC
Number of outputs 1
Width 107 mm
Height 124 mm
Depth 313 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes