PPT-3615 | GW Instek

Laboratory power supply, 0 bis 36 V, outputs: 3 (1.5 A), 0 to 1.5 A, 126 W, PPT-3615

Order No.: 24K7726
EAN: 4719692501318
MPN:
PPT-3615
01PT3615G0GS
Series: PPT
PPT-3615 GW Instek Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,309.00 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
1,309.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,309.00 €

Multiple Output Programmable Linear DC Power Supply, PPT-3615, GW Instek

The PPE-3615 is a 3-channel, programmable linear DC power supply with 207W output. It features OVP (Over Voltage Protection) and OCP (Over Current Protection) and is compliant with all major safety standards (UL, CSA, and IEC) for safe, reliable operation. The digital interface and smart features simplify operation and configuration with output limit store/recall functions, tracking, serial operation, and auto stepping for continuous testing. The PPE-3615 includes PC software and supports SCPI commands as standard for remote control and PC interfacing via RS-232C. The PPE-3615 is ideal for high-level applications requiring high resolution, multiple outputs, and an extra level of safety.

Features

  • Easy operation with UP/DOWN key
  • Over voltage protection, over current protection by software
  • Self test and software calibration
  • Auto step running with timer setting
  • Triple output
  • Auto tracking
  • High stability, low drift
Technical specifications
Filter Property Value
Output voltage DC 0 to 36 V
Output current 1.5 A
Range of Output Currence 0 to 1.5 A
Power 126 W
Number of outputs 3
Width 255 mm
Height 145 mm
Depth 346 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15