PPE-3323 | GW Instek
Laboratory power supply, 0 bis 32 V, outputs: 3 (3 A), 0 to 3 A, 207 W, PPE-3323
NCNR (non cancelable / non returnable)
Multiple Output Programmable Linear DC Power Supply, PPE-3323, GW Instek
The PPE-3323 is a 3-channel, programmable linear DC power supply with 207W output. It features OVP (Over Voltage Protection) and OCP (Over Current Protection) and is compliant with all major safety standards (UL, CSA, and IEC) for safe, reliable operation. The digital interface and smart features simplify operation and configuration with output limit store/recall functions, tracking, serial operation, and auto stepping for continuous testing. The PPE-3323 includes PC software and supports SCPI commands as standard for remote control and PC interfacing via RS-232C. The PPE-3323 is ideal for high-level applications requiring high resolution, multiple outputs, and an extra level of safety.
Features
- Easy operation with UP/DOWN key
- Over voltage protection, over current protection by software
- Self test and software calibration
- Auto step running with timer setting
- Triple output
- Auto tracking
- High stability, low drift
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 0 to 32 V | |
| Output current | 3 A | |
| Range of Output Currence | 0 to 3 A | |
| Power | 207 W | |
| Number of outputs | 3 | |
| Width | 255 mm | |
| Height | 145 mm | |
| Depth | 346 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |