PHU 750-20D | GW Instek

Laboratory power supply, 750 V, outputs: 1 (20 A), 5000 W, 342 to 528 VAC, PHU 750-20D

Order No.: 24K7713
EAN: 4711458122638
MPN:
PHU 750-20D
01HU7H2D00GT
Series: PHU
PHU 750-20D GW Instek Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
5,569.20 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5,569.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5,569.20 €

Multi-Range High Power DC Source, PHU 750-20D, GW Instek

The PHU 750-20D is a single-channel programmable DC power supply with a multi-range output feature, offers a wide range of voltage and current combination for greater flexibility. The circuit design adopts SiC (silicon carbide) component to achieve high power density characteristic which can generate 15 kW of high output and keep the compact size at just 3U height. PHU's wide voltage and current range, along with its high-power characteristic, can cover a broader range of testing application such as photovoltaic system, electric vehicle (EV), and automotive electronic, etc. The launch of PHU multi-range high power DC source enhances the completeness of the DC power supply product line of GW Instek, and provides the customer with a more comprehensive and integrated solution.

Features

  • C.C/ C.V priority mode
  • Adjustable voltage/current rise and fall time
  • AWS (Advanced Web Control)
  • APC (Adaptive Parallel Connection)
  • High efficiency and high-power density
  • Bleeder Control function
  • Internal Resistance function
  • Panel lock function
Technical specifications
Filter Property Value
Output voltage DC 750 V
Output current 20 A
Power 5000 W
Input voltage AC 342 to 528 VAC
efficiency 94 %
Number of outputs 1
Width 442 mm
Height 130 mm
Depth 675 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes