PHU 200-140D | GW Instek
Laboratory power supply, 200 V, outputs: 1 (140 A), 10000 W, 342 to 528 VAC, PHU 200-140D
NCNR (non cancelable / non returnable)
Multi-Range High Power DC Source, PHU 200-140D, GW Instek
The PHU 200-140D is a single-channel programmable DC power supply with a multi-range output feature, offers a wide range of voltage and current combination for greater flexibility. The circuit design adopts SiC (silicon carbide) component to achieve high power density characteristic which can generate 15 kW of high output and keep the compact size at just 3U height. PHU's wide voltage and current range, along with its high-power characteristic, can cover a broader range of testing application such as photovoltaic system, electric vehicle (EV), and automotive electronic, etc. The launch of PHU multi-range high power DC source enhances the completeness of the DC power supply product line of GW Instek, and provides the customer with a more comprehensive and integrated solution.
Features
- C.C/ C.V priority mode
- Adjustable voltage/current rise and fall time
- AWS (Advanced Web Control)
- APC (Adaptive Parallel Connection)
- High efficiency and high-power density
- Bleeder Control function
- Internal Resistance function
- Panel lock function
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 200 V | |
| Output current | 140 A | |
| Power | 10000 W | |
| Input voltage AC | 342 to 528 VAC | |
| efficiency | 94 % | |
| Number of outputs | 1 | |
| Width | 442 mm | |
| Height | 130 mm | |
| Depth | 675 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |