GPP-4323L | GW Instek

Laboratory power supply, 0 bis 32 V, outputs: 4 (3 A), 0 to 3 A, 212 W, GPP-4323L

Order No.: 24K7831
EAN: 4713008672556
MPN:
GPP-4323L
01PP432340GS
Series: GPP
GPP-4323L GW Instek Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
797.3833 € *
Available in 10 days: 10 pcs. - if ordered today
Total Price:
797.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
797.3833 €

Multiple Output Programmable DC Power Supply, GPP-4323L, GW Instek

The GPP-4323L is a four-channel programmable DC power supply designed for high flexibility and precise multi-output applications. It features two variable channels-CH1 and CH2-each offering 0-32V and 0-3A, along with two additional low-voltage channels: CH3 (0-5V / 0-1A) and CH4 (0-15V / 0-1A). This versatile configuration makes the GPP-4323L ideal for complex testing environments requiring both high- and low-voltage outputs. The GPP-4323L offers high programming resolution (1 mV / 0.1 mA) and readback resolution (0.1 mV / 0.1 mA), ensuring accurate output control and precise monitoring. With low ripple noise (≤350 µVrms / ≤2 mArms) and a fast transient recovery time (≤50 µs), it meets the demands of sensitive electronic testing. Each output is independently controlled with its own on/off switch, allowing full isolation and flexibility.

The power supply supports multiple display modes, enabling users to view single or multi-channel output settings, measurement values, and real-time waveform displays. The built-in Monitor function allows users to define threshold conditions, trigger alarms, or stop outputs automatically to protect the DUT (Device Under Test) from abnormal behavior. Additionally, the GPP-4323L features an output recorder that logs voltage and current during operation. Data is stored internally and can be exported in *.REC or *.CSV format to a USB flash drive for later analysis using Excel or similar tools-ideal for documentation, reporting, or troubleshooting.

Features

  • Supports Setting Value, Measurement Value and Output Waveform Display
  • Load Function
  • Utilizing Hardware to Realize Over Voltage Protection
  • Over Current Protection
  • Over Temperature Protection
  • Intelligent Temperature Control Fan Effectively Reduces Noise
Technical specifications
Filter Property Value
Output voltage DC 0 to 32 V
Output current 3 A
Range of Output Currence 0 to 3 A
Power 212 W
Number of outputs 4
Width 213 mm
Height 145 mm
Depth 312 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15