GPP-3323L | GW Instek

Laboratory power supply, 0 bis 32 V, outputs: 3 (3 A), 0 to 3 A, 217 W, GPP-3323L

Order No.: 24K7824
EAN: 4713008672525
MPN:
GPP-3323L
01PP332340GS
Series: GPP
GPP-3323L GW Instek Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
754.5314 € *
Available in 10 days: 6 pcs. - if ordered today
Total Price:
754.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
754.5314 €

Multiple Output Programmable DC Power Supply, GPP-3323L, GW Instek

The GPP-3323L is a three-channel programmable DC power supply that delivers precise, stable, and flexible output for a wide range of test and development applications. It features two variable channels (CH1 and CH2), each offering 0-32V and 0-3A, and one fixed channel (CH3) providing selectable outputs of 1.8V, 2.5V, 3.3V, or 5.0V at up to 5A-ideal for powering logic circuits or digital components. Engineered for performance, the GPP-3323L provides high programming resolution (1 mV / 0.1 mA) and readback resolution (0.1 mV / 0.1 mA). It also boasts low ripple noise (≤350 µVrms / ≤2 mArms) and a fast transient recovery time (≤50 µs), making it suitable for precision-sensitive tasks. Each channel includes an independent output on/off switch to support safe and controlled operation.

The GPP-3323L offers multiple display modes to visualize channel settings, real-time measurement values, and waveform displays. Its Monitor function allows users to set monitoring conditions, trigger alarms, or halt output to prevent damage to the DUT (Device Under Test). Additionally, the power supply includes an output recorder that logs voltage and current over time to internal memory. Data can be saved in *.REC or *.CSV format and transferred via USB flash drive for further analysis in Excel or other software-enabling convenient review and reporting.

Features

  • Supports Setting Value, Measurement Value and Output Waveform Display
  • Load Function
  • Utilizing Hardware to Realize Over Voltage Protection
  • Over Current Protection
  • Over Temperature Protection
  • Intelligent Temperature Control Fan Effectively Reduces Noise
Technical specifications
Filter Property Value
Output voltage DC 0 to 32 V
Output current 3 A
Range of Output Currence 0 to 3 A
Power 217 W
Number of outputs 3
Width 213 mm
Height 145 mm
Depth 312 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15