GPP-2323L | GW Instek

Laboratory power supply, 0 bis 32 V, outputs: 2 (3 A), 0 to 3 A, 192 W, GPP-2323L

Order No.: 24K7819
EAN: 4713008672495
MPN:
GPP-2323L
01PP232340GS
Series: GPP
GPP-2323L GW Instek Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
679.5971 € *
Available in 10 days: 4 pcs. - if ordered today
Total Price:
679.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
679.5971 €

Multiple Output Programmable DC Power Supply, GPP-2323L, GW Instek

The GPP-2323L is a dual-channel programmable DC power supply designed for precision, flexibility, and reliability. It provides two independent output channels-CH1 and CH2-each offering 0-32V and 0-3A, making it ideal for applications that require synchronized or isolated dual outputs. The GPP-2323L features high programming resolution (1 mV / 0.1 mA) and readback resolution (0.1 mV / 0.1 mA), ensuring accurate output control and real-time monitoring. Its low ripple noise (≤350 µVrms / ≤2 mArms) and fast output transient recovery time (≤50 µs) further enhance performance in sensitive testing environments. Each channel includes an independent output on/off switch for flexible and safe operation.

This model supports multiple display modes, allowing users to view individual or simultaneous channel settings, real-time measurements, and output waveforms. The Monitor function enables users to define monitoring conditions, activate alarms, or automatically stop output to protect the DUT (Device Under Test) during abnormal conditions. The GPP-2323 also includes an output recorder function, which logs voltage and current data during operation to internal memory. Data can be saved in *.REC or *.CSV format and exported via USB for further analysis in software like Microsoft Excel, facilitating documentation and troubleshooting.

Features

  • Supports Setting Value, Measurement Value and Output Waveform Display
  • Load Function
  • Utilizing Hardware to Realize Over Voltage Protection
  • Over Current Protection
  • Over Temperature Protection
  • Intelligent Temperature Control Fan Effectively Reduces Noise
Technical specifications
Filter Property Value
Output voltage DC 0 to 32 V
Output current 3 A
Range of Output Currence 0 to 3 A
Power 192 W
Number of outputs 2
Width 213 mm
Height 145 mm
Depth 312 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15