ASR-6600-24 | GW Instek

Laboratory power supply, -500 bis 500 VDC, (240 A), 200-415 VAC, ASR-6600-24

Order No.: 24K7891
EAN: 4711458122768
MPN:
ASR-6600-24
01SR6604D0GT
Series: ASR
ASR-6600-24 GW Instek Bench Power Supplies and Loads Image 1
ASR-6600-24 GW Instek Bench Power Supplies and Loads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49,475.44 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
49,475.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49,475.44 €

High-Performance AC/DC Power Supply, ASR-6600-24, GW Instek

ASR-6000 series is the first stand-alone unit from GW Instek that supports AC single/three-phase input and output, and has rated DC power output. The series employs third-generation semiconductor silicon carbide (SiC) technology to create a 4U 6 kVA high power density and high-performance AC/DC power source ASR-6000 series has the ability to emulate more diverse power environment changes, such as balanced three-phase and unbalanced three-phase, phase failure, and features multi-channel output function in three- phase output mode, programmable output impedance adjustment, and up to tens of thousands of arbitrary waveform outputs. The invincible launch of GW Instek flagship model ASR-6000 series demonstrates that GW Instek can provide a complete test solution for high-power AC sources. ASR-6000 series is the MVP of GW Instek power sources.

Features

  • Multi-channel Outpit Function
  • Programmable Output Impedance Adjustment
  • Dual-channel Voltage/Current Output Monitoring Function
  • Voltage Output Rise Time Can be Adjusted in Three Ranges
  • Supports Sequence Editing and Emulation Output Mode
Technical specifications
Filter Property Value
Output voltage DC -500 to 500 VDC
Output current 240 A
Input voltage AC 200-415 VAC
efficiency 80 %
Width 598 mm
Height 1294 mm
Depth 906 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes