ASR-6450-13.5 | GW Instek
Laboratory power supply, -500 bis 500 VDC, (135 A), 200-460 VAC, ASR-6450-13.5
NCNR (non cancelable / non returnable)
High-Performance AC/DC Power Supply, ASR-6450-13.5, GW Instek
ASR-6000 series is the first stand-alone unit from GW Instek that supports AC single/three-phase input and output, and has rated DC power output. The series employs third-generation semiconductor silicon carbide (SiC) technology to create a 4U 6 kVA high power density and high-performance AC/DC power source ASR-6000 series has the ability to emulate more diverse power environment changes, such as balanced three-phase and unbalanced three-phase, phase failure, and features multi-channel output function in three- phase output mode, programmable output impedance adjustment, and up to tens of thousands of arbitrary waveform outputs. The invincible launch of GW Instek flagship model ASR-6000 series demonstrates that GW Instek can provide a complete test solution for high-power AC sources. ASR-6000 series is the MVP of GW Instek power sources.
Features
- Multi-channel Outpit Function
- Programmable Output Impedance Adjustment
- Dual-channel Voltage/Current Output Monitoring Function
- Voltage Output Rise Time Can be Adjusted in Three Ranges
- Supports Sequence Editing and Emulation Output Mode
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | -500 to 500 VDC | |
| Output current | 135 A | |
| Input voltage AC | 200-460 VAC | |
| efficiency | 80 % | |
| Width | 598 mm | |
| Height | 1116 mm | |
| Depth | 906 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |