ASR-3200 | GW Instek
Laboratory power supply, -570 bis 570 VDC, outputs: 1 (20 A), 180-264 VAC, ASR-3200
NCNR (non cancelable / non returnable)
Programmable AC/DC Power Source, ASR-3200, GW Instek
The ASR-3000 Series is an AC+DC power source, featuring high-speed DC voltage rising and falling time ( 100 s).≦ m five models of the series : ASR-3200(2 kVA), ASR-3300(3 kVA), ASR-3400/3400HF(4 kVA) and ASR-3500(5 kVA). The series can provide rated power output during AC output and DC output. Ten ASR-3000 Series output modes are available, including 1) AC power output mode (AC-INT Mode), 2) DC power output mode (DC-INT Mode), 3) AC/DC power output mode (AC+DC-INT Mode), 4) External AC signal source mode (AC-EXT Mode), 5) External AC/DC signal source mode (AC+DC-EXT Mode), 6) External AC signal superimposition mode (AC-ADD Mode), 7) External AC/DC signal superimposition mode (AC+DC-ADD Mode), 8) External AC signal synchronization mode (AC-SYNC Mode), 9) External AC/DC signal synchronization mode (AC+DC-SYNC Mode) .10) External DC voltage control of AC output mode(AC-VCA) ASR-3000 Series is ideal for the development of On-board Chargers, Server Powers, LED modules, AC Motors, AC Fans, UPS and various electronic components, as well as for testing applications of automotive electrical equipment and home appliances.
Features
- Remote Sensing Capability
- Support Arbitrary Waveform Function
- Customized Phase Angle for Output On/Off
- Built-in External Control I/O and External Signal Input
- Built-in Output Relay Control
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | -570 to 570 VDC | |
| Output current | 20 A | |
| Input voltage AC | 180-264 VAC | |
| efficiency | 80 % | |
| Number of outputs | 1 | |
| Width | 430 mm | |
| Height | 176 mm | |
| Depth | 530 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |