APS-7100E UN | GW Instek
Laboratory power supply, 0 bis 310 V, outputs: 1 (8.4 A), 800 W, 115-230 VAC, APS-7100E UN
NCNR (non cancelable / non returnable)
Power Source, APS-7100E UN, GW Instek
The output frequency range of the series is 45~500Hz. The series is ideal for the test and development of DC power supply devices, consumer electronics, automotive electronics and electronic components. The APS-7000E Series comprises six measurement and test functions (Vrms, Irms, F, Ipk, W, PF), and provides user interface similar to that of AC Power Meter. The APS-7000E Series, via switching many sets of current levels to increase small current measurement resolution, is ideal for the LED industry and standby mode power consumption test. Ten sets of Preset allow users to store ten settings.
Features
- Reverse Current Alarm Function
- Variable Voltage, Frequency and Current Limiter
- Universal Power Inlet
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 310 V | |
| Output current | 8.4 A | |
| Power | 800 W | |
| Input voltage AC | 115-230 VAC | |
| Number of outputs | 1 | |
| Width | 430 mm | |
| Height | 88 mm | |
| Depth | 560 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |