APS-7100E EU | GW Instek

Laboratory power supply, 0 bis 310 V, outputs: 1 (8.4 A), 800 W, 115-230 VAC, APS-7100E EU

Order No.: 24K7860
EAN: 4719692509062
MPN:
APS-7100E EU
01PS710E10GT
Series: APS
APS-7100E EU GW Instek Bench Power Supplies and Loads Image 1
APS-7100E EU GW Instek Bench Power Supplies and Loads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,734.62 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,734.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,734.62 €

Power Source, APS-7100E EU, GW Instek

The output frequency range of the series is 45~500Hz. The series is ideal for the test and development of DC power supply devices, consumer electronics, automotive electronics and electronic components. The APS-7000E Series comprises six measurement and test functions (Vrms, Irms, F, Ipk, W, PF), and provides user interface similar to that of AC Power Meter. The APS-7000E Series, via switching many sets of current levels to increase small current measurement resolution, is ideal for the LED industry and standby mode power consumption test. Ten sets of Preset allow users to store ten settings.

Features

  • Reverse Current Alarm Function
  • Variable Voltage, Frequency and Current Limiter
  • Universal Power Inlet
Technical specifications
Filter Property Value
Output voltage DC 0 to 310 V
Output current 8.4 A
Power 800 W
Input voltage AC 115-230 VAC
Number of outputs 1
Width 430 mm
Height 88 mm
Depth 560 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes