GBM-3100H | GW Instek
Battery Meter (including RS-232C / USB and Handlerinterface) 1000V
NCNR (non cancelable / non returnable)
Battery Meter, GBM-3100H, GW Instek
GW Instek launches a new series of desktop battery tester, the GBM-3000 series, which uses AC 1kHz as the test signal and measures battery's voltage and internal resistance to 1000V (GBM-3100H), 300V (GBM-3300) and 80V (GBM-3080). The series features 3.5" TFT LCD, 4-wire measurement method, high-resolution (6-digit voltage / 5-digit resistance) measurement display capability, and independent GO/NOGO determination of voltage and resistance, various communications interfaces, etc. to meet various types of battery measurements, ranging from single cell, battery cell, to the end product (battery), etc. so as to facilitate users in achieving accurate measurements at all stages of production.
Features
- Measurement resolution up to 0.1μΩ and 10μV, suitable for single-cell measurement
- Independent GO/NOGO determination function for voltage and resistance respectively
- The judgment mechanism of test lead (probe) disconnect/contact failure is to ensure the measurement reliability
| Filter | Property | Value |
|---|---|---|
| measurement range | 0-1000 VDC |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |