GBM-3080 | GW Instek

Battery Meter (80V)

Order No.: 24K7911
EAN: 4713008671948
MPN:
GBM-3080
01BM308000GS
Series: GBM
GBM-3080 GW Instek Battery Testers Image 1
GBM-3080 GW Instek Battery Testers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,606.10 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
2,606.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,606.10 €

Battery Meter, GBM-3080, GW Instek

GW Instek launches a new series of desktop battery tester, the GBM-3000 series, which uses AC 1kHz as the test signal and measures battery's voltage and internal resistance to 1000V (GBM-3100H), 300V (GBM-3300) and 80V (GBM-3080). The series features 3.5" TFT LCD, 4-wire measurement method, high-resolution (6-digit voltage / 5-digit resistance) measurement display capability, and independent GO/NOGO determination of voltage and resistance, various communications interfaces, etc. to meet various types of battery measurements, ranging from single cell, battery cell, to the end product (battery), etc. so as to facilitate users in achieving accurate measurements at all stages of production.

Features

  • Measurement resolution up to 0.1μΩ and 10μV, suitable for single-cell measurement
  • Independent GO/NOGO determination function for voltage and resistance respectively
  • The judgment mechanism of test lead (probe) disconnect/contact failure is to ensure the measurement reliability
Technical specifications
Filter Property Value
measurement range 0-80 VDC
Logistics
Property Value
Customs tariff number 90303100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes