3392 1280 246 | Günther

Reed relay, 24 V (DC), 1 Form A (N/O), DIP, 50 W, 3392 1280 246

Order No.: 30G482
EAN: 4099889350296
MPN:
3392 1280 246
Series: 1280
3392 1280 246 Günther Reed Relays Image 1
3392 1280 246 Günther Reed Relays Image 2
3392 1280 246 Günther Reed Relays Image 3
Image may differ
Unit Price (€ / pc.)
115.0611 € *
Available: 50 pcs.
Next delivery: 13 pcs. on 2026-04-17
Total Price:
115.06 € *
Price list
Quantity
Price per unit*
1 pcs.
115.0611 €
10 pcs.
108.1591 €
25 pcs.
104.0179 €
50 pcs.
99.4126 €
*incl. VAT plus shipping costs
Subject to prior sale

High-voltage reed relays, type Günther 3392 1280.

Pluggable and solderable pins for PCB mounting and contact terminals on the top. The high-voltage contact and coil are sealed in a molded plastic case; Contact type: 1 x NO. Switching voltage: max. 10000 V AC/DC. Contact rating: max. 50 W. Switching current: max. 3.0 A. Continuous current: max. 5.0 A. Contact resistance: max. 250 mohm. Dielectric strength coil/contact: max. 20000 VDC. Operating temperatures: –20 to +70 °C.

Technical attributes (type, rated coil voltage, coil resistance (±15 %)): 3392.1280.246, 24 VDC, 720 ohm

Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
Design DIP
switching current 3 A
Coil voltage (DC) 24 V
Coil resistance 720 Ω
Switching Voltage (DC) 10 kV
Switching Voltage (AC) 10 kV
Breaking capacity 50 W
Connection PCB connection
Logistics
Property Value
Customs tariff number 85364190
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes