3392 1280 056 | Günther
Reed relay, 5 V (DC), 1 Form A (N/O), DIP, 50 W, 3392 1280 056
NCNR (non cancelable / non returnable)
High-voltage reed relays, type Günther 3392 1280.
Pluggable and solderable pins for PCB mounting and contact terminals on the top. The high-voltage contact and coil are sealed in a molded plastic case; Contact type: 1 x NO. Switching voltage: max. 10000 V AC/DC. Contact rating: max. 50 W. Switching current: max. 3.0 A. Continuous current: max. 5.0 A. Contact resistance: max. 250 mohm. Dielectric strength coil/contact: max. 20000 VDC. Operating temperatures: –20 to +70 °C.
Technical attributes (type, rated coil voltage, coil resistance (±15 %)): 3392.1280.056, 5.0 VDC, 35 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Design | DIP | |
| switching current | 3 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 35 Ω | |
| Switching Voltage (DC) | 10 kV | |
| Switching Voltage (AC) | 10 kV | |
| Breaking capacity | 50 W | |
| Connection | PCB connection |
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | RO |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |