C-00973-01-3 | GTK Electronics

Coaxial cable, RP-SMA plug (straight) to MCX plug (straight), RG-174/U, grommet black, 0.5 m, C-00973-01-3

Order No.: 79F1235
EAN: 4099891618308
MPN:
C-00973-01-3
C-00973-01-3 GTK Electronics Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4950 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
624.75 € *
Price list
Quantity
Price per unit*
50 pcs.
12.4950 €
100 pcs.
11.4240 €
500 pcs.
10.3530 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial cable, C-00973-01-3, GTK Electronics

Cable assembly (RP-SMA plug to MCX plug).

Technical specifications
Filter Property Value
Connection (1) RP-SMA plug (straight)
Connection (2) MCX plug (straight)
Cable length 0.5 m
Cable type RG-174/U
Cable protection bushing colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes