C-00972-01-3 | GTK Electronics
Coaxial cable, BNC plug (straight) to N plug (straight), RG-58C/U, grommet black, 5 m, C-00972-01-3
Order No.: 79F1234
EAN: 4099891618292
MPN:
C-00972-01-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1193 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,455.97 € *
Price list
Quantity
Price per unit*
50 pcs.
29.1193 €
100 pcs.
26.6203 €
500 pcs.
24.1213 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, C-00972-01-3, GTK Electronics
Cable assembly (BNC plug to N plug).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | N plug (straight) | |
| Cable length | 5 m | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |