C-00965-01-3 | GTK Electronics

Coaxial cable, BNC jack (straight) to TNC plug (straight), RG-58C/U, grommet black, 2 m, C-00965-01-3

Order No.: 79F1227
EAN: 4099891618223
MPN:
C-00965-01-3
C-00965-01-3 GTK Electronics Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6600 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
833.00 € *
Price list
Quantity
Price per unit*
50 pcs.
16.6600 €
100 pcs.
15.2320 €
500 pcs.
13.8040 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial cable, C-00965-01-3, GTK Electronics

Cable assembly (BNC jack to TNC plug).

Technical specifications
Filter Property Value
Connection (1) BNC jack (straight)
Connection (2) TNC plug (straight)
Cable length 2 m
Cable type RG-58C/U
Cable protection bushing colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes