C-00962-01-3 | GTK Electronics
Coaxial cable, RP-SMA plug (straight) to SMA plug (straight), RG-174/U, grommet black, 5 m, C-00962-01-3
Order No.: 79F1224
EAN: 4099891618193
MPN:
C-00962-01-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9916 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,049.58 € *
Price list
Quantity
Price per unit*
50 pcs.
20.9916 €
100 pcs.
19.1947 €
500 pcs.
17.3978 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, C-00962-01-3, GTK Electronics
Cable assembly (RP-SMA plug to SMA plug).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RP-SMA plug (straight) | |
| Connection (2) | SMA plug (straight) | |
| Cable length | 5 m | |
| Cable type | RG-174/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |